Filter Your Search
1 - 1 of 1 results
|
TSM4C406K035CH6320H493
KEMET Corporation
|
Check for Price | Active | 40 µF | 35 V | 10 % | 2626 | 300 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 14 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TRAY | YES | Tin/Lead (Sn/Pb) | J BEND | 5.3 mm | 6.5 mm | 6.6 mm | KEMET ELECTRONICS CORP | , 2626 | compliant | EAR99 | 8532.21.00.50 |