Filter Your Search
1 - 10 of 66 results
|
TSW-103-07-L-S
Samtec Inc
|
$0.1521 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 0.3 inch | 0.23 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||
|
HTSW-103-07-L-S
Samtec Inc
|
$0.2291 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.1 inch | 0.3 inch | 0.23 inch | SAMTEC INC | LEAD FREE | compliant | SAMTEC | ||||
|
MTSW-103-07-L-S-130
Samtec Inc
|
$0.2665 | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 0.3 inch | 0.09 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||
|
MTSW-103-07-L-S-270
Samtec Inc
|
$0.2687 | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.3 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
MTSW-103-07-L-S-165
Samtec Inc
|
$0.2687 | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.3 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
MTSW-103-07-L-S-228
Samtec Inc
|
$0.2687 | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.3 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
MTSW-103-07-L-S-120
Samtec Inc
|
$0.2687 | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.3 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
MTSW-103-07-L-S-160
Samtec Inc
|
$0.2753 | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.3 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||
|
MTSW-103-07-L-S-220
Samtec Inc
|
$0.2753 | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.3 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||
|
MTSW-103-07-L-S-260
Samtec Inc
|
$0.2753 | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.3 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |