Filter Your Search
1 - 10 of 30 results
|
TSW-124-08-F-D-LL
Samtec Inc
|
$2.6505 | Yes | Yes | Active | 48 | 2 | 2.54 mm | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||
|
TSW-124-08-F-D
Samtec Inc
|
$2.7706 | Yes | Yes | Active | 48 | 2 | 2.54 mm | MALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||
|
TSW-124-08-F-D-RA
Samtec Inc
|
$3.0416 | Yes | Yes | Active | 48 | 2 | 2.54 mm | 2 | 15 mΩ | 4.7 A | MALE | 1000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.198 inch | 0.26 inch | 2.4 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||
|
TSW-124-08-F-D-NA
Samtec Inc
|
$3.3158 | Yes | Active | 48 | 2 | 2.54 mm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
TSW-124-08-F-D-RA-003
Samtec Inc
|
$3.3765 | Active | 47 | 2 | 2.54 mm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
MTSW-124-08-F-D-315
Samtec Inc
|
$3.4000 | Yes | Active | 48 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 2.4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
MTSW-124-08-F-D-290
Samtec Inc
|
$3.4000 | Yes | Active | 48 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 2.4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
MTSW-124-08-F-D-325
Samtec Inc
|
$3.4000 | Yes | Active | 48 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 2.4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
MTSW-124-08-F-D-340
Samtec Inc
|
$3.4000 | Yes | Active | 48 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 2.4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
MTSW-124-08-F-D-335
Samtec Inc
|
$3.4000 | Yes | Active | 48 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 2.4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |