Parametric results for: TSW10314TS under Headers and Edge Type Connectors

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: tsw10314ts
Select parts from the table below to compare.
Compare
Compare
HTSW-103-14-T-S
Samtec Inc
$0.1653 Yes Yes Active 3 1 2.54 mm 1 MALE BOARD LIQUID CRYSTAL POLYMER MATTE TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NATURAL 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.098 inch 0.1 inch 0.3 inch 0.32 inch SAMTEC INC LEAD FREE compliant SAMTEC
TSW-103-14-T-S
Samtec Inc
$0.2169 Yes Yes Active 3 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE MATTE TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 0.3 inch 0.32 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TSW-103-14-T-S-LL
Samtec Inc
$0.2684 Yes Yes Active 3 1 2.54 mm 1 MALE BOARD POLYBUTYLENE TEREPHTHALATE MATTE TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO UL 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 0.11 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TSW-103-14-T-S-001
Samtec Inc
$0.3987 Yes Active 3 1 2.54 mm 1 MALE BOARD POLYBUTYLENE TEREPHTHALATE STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO UL 94V-0 -55 °C 105 °C Matte Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 0.3 inch 0.11 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
HTSW-103-14-T-S-LL
Samtec Inc
$0.4600 Yes Yes Active 3 1 2.54 mm 1 MALE BOARD MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO 94V-0 -55 °C 105 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.098 inch 0.1 inch 0.3 inch SAMTEC INC LEAD FREE compliant
TSW-103-14-T-S-002
Samtec Inc
$0.5600 Yes Active 3 1 2.54 mm 1 MALE BOARD POLYBUTYLENE TEREPHTHALATE STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO UL 94V-0 -55 °C 105 °C Matte Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 0.3 inch 0.11 inch SAMTEC INC compliant EAR99 8536.69.40.40