Filter Your Search
1 - 4 of 4 results
|
TZMC10GS08
Vishay Semiconductors
|
$0.0874 | Yes | Obsolete | 5 mA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 6 % | Not Qualified | O-LELF-R2 | e2 | DO-213AA | 1 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY TELEFUNKEN | DO-213AA | MINIMELF-2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | |||||||||||
|
TZMC10-GS08
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5 mA | 2 µA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 15 Ω | 70 Ω | 7.5 V | 10 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e2 | AEC-Q101 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | MELF-2 | compliant | Vishay | |||||||
|
TZMC10GS08
Temic Semiconductors
|
Check for Price | Transferred | 5 mA | 100 nA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 70 Ω | 10 mV/°C | Not Qualified | O-LELF-R2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||
|
TZMC10-GS08
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 5 mA | 500 mW | 10 V | ZENER DIODE | SINGLE | YES | 1 | 15 Ω | 6 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown |