Filter Your Search
1 - 1 of 1 results
![]() |
UA78M12CKVURG3
Texas Instruments
|
$0.5227 | Yes | Yes | Active | 30 V | 14.5 V | 12 V | 2 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.24 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 3 | 125 °C | 125 °C | 260 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Matte Tin (Sn) | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.6 mm | 2.52 mm | TEXAS INSTRUMENTS INC | MODULE | TO-252, 3 PIN | 2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments |