Filter Your Search
1 - 1 of 1 results
|
UB-57.5KOHM1%
Riedon
|
Check for Price | Yes | Active | 7.5 kΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 173.2051 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 800 µm | 25.4 mm | 4.7 mm | 14.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |