Filter Your Search
1 - 2 of 2 results
|
UB-57.77OHM0.01%
Riedon
|
Check for Price | Yes | Active | 7.77 Ω | 0.01 % | 4 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | NO | 162 V | e3 | 250 °C | -55 °C | Axial | 2 | Matte Tin (Sn) | WIRE | 800 µm | 25.4 mm | 4.7 mm | 14.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-577.7OHM0.01%
Riedon
|
Check for Price | Yes | Active | 77.7 Ω | 0.01 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | NO | 162 V | e3 | 250 °C | -55 °C | Axial | 2 | Matte Tin (Sn) | WIRE | 800 µm | 25.4 mm | 4.7 mm | 14.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |