Parametric results for: UC1823BL883B under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: uc1823bl883b
Select parts from the table below to compare.
Compare
Compare
UC1823BL/883B
Unitrode Corporation
Check for Price Obsolete 12 V 20 V 12 V 2.2 A 36 mA YES SINGLE 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER YES NO LEAD QUAD UNITRODE CORP , unknown
UC1823BL883B
Texas Instruments
Check for Price No Obsolete 12 V 20 V 12 V 2.2 A YES PUSH-PULL 1.15 MHz CAN ALSO BE CONFIGURED IN CURRENT MODE SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS COMMERCIAL S-CQCC-N20 Not Qualified 70 °C MIL-STD-883 Class B 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES NO LEAD 1.27 mm QUAD 8.89 mm 8.89 mm 2.03 mm TEXAS INSTRUMENTS INC QCCN, LCC20,.35SQ unknown QLCC 20 EAR99 8542.39.00.01