Filter Your Search
1 - 3 of 3 results
![]() |
UC3525ADWTR
Texas Instruments
|
$1.1441 | Yes | Yes | Active | 20 V | 5.1 V | 40 V | 8 V | 5 V | 5.2 V | 500 mA | 8 V | 40 V | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
UC3525ADWTR
Unitrode Corporation
|
Check for Price | Transferred | 20 V | 35 V | 8 V | 500 mA | YES | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | UNITRODE CORP | SOIC-16 | unknown | ||||||||||||||||||||||||||
![]() |
UC3525ADWTRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 20 V | 5.1 V | 40 V | 8 V | 5 V | 5.2 V | 500 mA | 8 V | 40 V | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |