Filter Your Search
1 - 1 of 1 results
|
UC3855ADWG4
Texas Instruments
|
$11.1352 | Yes | Obsolete | 18 V | 35 V | 15 V | 1.5 A | 20 V | 17 mA | YES | BOOST | 500 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G20 | e4 | Not Qualified | 2 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | 1999-11-01 | Texas Instruments |