Filter Your Search
1 - 1 of 1 results
|
UCC23511QDWYQ1
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 15 V | STANDARD | PUSH-PULL | 2 A | 105 ns | 105 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | YES | 1 | 1 | 1 A | 50 mA | 33 V | 10 V | 33 V | 14 V | YES | AUTOMOTIVE | R-PDSO-G6 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | SOP | SOP6,.45 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 3.55 mm | 4.68 mm | TEXAS INSTRUMENTS INC | SOP, SOP6,.45 | compliant | EAR99 | 8542.39.00.01 | 2020-10-18 | Texas Instruments |