Filter Your Search
1 - 2 of 2 results
|
UCC27210DDAR
Texas Instruments
|
$1.3526 | Yes | Yes | Active | 12 V | 4 A | 400 ns | 600 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 2 | 1 | 4 A | TRUE | 5.2 mA | 17 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 140 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.7 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012BA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
UCC27210DDA
Texas Instruments
|
$1.6368 | Yes | Yes | Active | 12 V | 4 A | 400 ns | 600 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 2 | 1 | 4 A | TRUE | 5.2 mA | 17 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 140 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.7 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012BA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |