Filter Your Search
1 - 2 of 2 results
|
UCC28911DR
Texas Instruments
|
$0.7589 | Yes | Yes | Active | 15 V | 450 V | 10 V | 3.3 V | 18 V | 700 mA | YES | BUCK-BOOST | 115 kHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | 10 W | R-PDSO-G7 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-8/7 | compliant | EAR99 | Texas Instruments | ||
|
UCC28911D
Texas Instruments
|
$1.3123 | Yes | Yes | Active | 15 V | 450 V | 10 V | 3.3 V | 18 V | 700 mA | YES | BUCK-BOOST | 115 kHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | 10 W | R-PDSO-G7 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-8/7 | compliant | Texas Instruments |