Filter Your Search
1 - 1 of 1 results
|
UEA0112C-4FH1-4F
Foxconn
|
Check for Price | Active | 9 | 2.0066 mm | 2 | 40 mΩ | 1.8 A | FEMALE | 5000 Cycles | BOARD | POLYETHYLENE | STEEL | NOT SPECIFIED | STRAIGHT | USB CONNECTOR | ROHS COMPLIANT | 150VAC V | NO | 100 MΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | SPLIT BOARD LOCK | RECEPTACLE | GOLD | NOT SPECIFIED | USB SER A FLAT | NO | NO | LOCKING | DETENTS | ONE | GENERAL PURPOSE | STAGGERED | 2.4892 mm | FLASH inch | SOLDER | 0.292 inch | 0.569 inch | 0.583 inch | 0.091 inch | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.30 |