Parametric results for: UHM-S110A3-5AP1-KR under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: uhms110a35ap1kr
Select parts from the table below to compare.
Compare
Compare
UHM-S110A3-5AP1-KR
3M Interconnect
Check for Price Yes Obsolete 110 5 2 mm 1 A FEMALE 250 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 900VAC V NO 10 GΩ NO NO e3 NO UL 94V-0 -55 °C 125 °C LOCKPIN SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO GUIDE PIN LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch PRESS FIT 0.438 inch 0.803 inch 1.732 inch 0.11 inch 3M ELECTRONIC PRODUCTS DIVISION compliant EAR99 8536.69.40.40