Filter Your Search
1 - 5 of 5 results
|
ULN2068B
STMicroelectronics
|
$2.3893 | Yes | Active | 5 V | 4 | 1.5 µs | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | LOGIC LEVEL COMPATIBLE | TRANSIENT | 4 | SINK | 1.5 A | NO | OTHER | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | ROHS COMPLIANT, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||
|
ULN2068B
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | 4 | 1.75 A | 1.5 µs | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | LOW-LEVEL LOGIC COMPATIBLE | TRANSIENT | 4 | SINK | 1.25 A | NO | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | PLASTIC, DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
ULN2068B
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 4 | 1.5 A | 4 µs | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 4 | SINK | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | HDIP | DIP16,.3 | RECTANGULAR | IN-LINE, HEAT SINK/SLUG | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.07 mm | 4.69 mm | 7.62 mm | MOTOROLA INC | DIP | HDIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
ULN2068B
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 4 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | 5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||
|
ULN2068B
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 4 | 1.5 A | 4 µs | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 4 | SINK | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | HDIP | DIP16,.3 | RECTANGULAR | IN-LINE, HEAT SINK/SLUG | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.07 mm | 4.69 mm | 7.62 mm | MOTOROLA INC | DIP-16 | unknown | EAR99 | 8542.39.00.01 |