Filter Your Search
1 - 10 of 27 results
|
UM201K3M
Universal Microelectronics Co Ltd
|
Check for Price | Contact Manufacturer | 24 V | 5 V | 26.4 V | 21.6 V | 4.8 V | 5.2 V | 300 mA | 1 | NO | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 1.5 W | R-XDMA-P14 | Not Qualified | 71 °C | -25 °C | 14 | UNSPECIFIED | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | UNIVERSAL MICROELECTRONICS CO LTD | DIP, DIP9/24,.6 | unknown | EAR99 | |||
|
UM2012C
Universal Microelectronics Co Ltd
|
Check for Price | Contact Manufacturer | 12 V | 18 V | 9 V | 160 mA | NO | HYBRID | COMMERCIAL EXTENDED | R-PDIP-T12 | Not Qualified | 71 °C | -25 °C | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | UNIVERSAL MICROELECTRONICS CO LTD | DIP, DIP12/24,.6 | unknown | 8542.39.00.01 | |||||||||||||||
|
UM2011E
Universal Microelectronics Co Ltd
|
Check for Price | Contact Manufacturer | 5 V | 18 V | 9 V | 1 A | NO | COMMERCIAL EXTENDED | R-MDIP-T12 | Not Qualified | 71 °C | -25 °C | 12 | METAL | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | UNIVERSAL MICROELECTRONICS CO LTD | DIP, DIP12/24,.6 | unknown | 8542.39.00.01 | ||||||||||||||||
|
UM2017C
Universal Microelectronics Co Ltd
|
Check for Price | Contact Manufacturer | 9 V | 18 V | 9 V | 250 mA | NO | HYBRID | COMMERCIAL EXTENDED | R-PDIP-T12 | Not Qualified | 71 °C | -25 °C | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | UNIVERSAL MICROELECTRONICS CO LTD | DIP, DIP12/24,.6 | unknown | 8542.39.00.01 | |||||||||||||||
|
UM2015C
Universal Microelectronics Co Ltd
|
Check for Price | Contact Manufacturer | 12 V | 18 V | 9 V | 80 mA | NO | HYBRID | COMMERCIAL EXTENDED | R-PDIP-T12 | Not Qualified | 71 °C | -25 °C | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | UNIVERSAL MICROELECTRONICS CO LTD | DIP, DIP12/24,.6 | unknown | 8542.39.00.01 | |||||||||||||||
|
UM201NR
Universal Microelectronics Co Ltd
|
Check for Price | Contact Manufacturer | UNIVERSAL MICROELECTRONICS CO LTD | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
UM2016
Universal Microelectronics Co Ltd
|
Check for Price | Obsolete | 15 V | 18 V | 9 V | 65 mA | NO | HYBRID | COMMERCIAL EXTENDED | R-PDIP-T12 | Not Qualified | 71 °C | -25 °C | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | UNIVERSAL MICROELECTRONICS CO LTD | DIP, DIP12/24,.6 | unknown | 8542.39.00.01 | |||||||||||||||
|
UM2013C
Universal Microelectronics Co Ltd
|
Check for Price | Contact Manufacturer | 15 V | 18 V | 9 V | 130 mA | NO | HYBRID | COMMERCIAL EXTENDED | R-PDIP-T12 | Not Qualified | 71 °C | -25 °C | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | UNIVERSAL MICROELECTRONICS CO LTD | DIP, DIP12/24,.6 | unknown | 8542.39.00.01 | |||||||||||||||
|
UM2015C-3W
Universal Microelectronics Co Ltd
|
Check for Price | Contact Manufacturer | 12 V | 18 V | 9 V | 125 mA | NO | HYBRID | COMMERCIAL EXTENDED | R-PDIP-T12 | Not Qualified | 71 °C | -25 °C | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | UNIVERSAL MICROELECTRONICS CO LTD | DIP, DIP12/24,.6 | unknown | 8542.39.00.01 | |||||||||||||||
|
UM2013-3W
Universal Microelectronics Co Ltd
|
Check for Price | Contact Manufacturer | 15 V | 18 V | 9 V | 200 mA | NO | HYBRID | COMMERCIAL EXTENDED | R-PDIP-T12 | Not Qualified | 71 °C | -25 °C | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | UNIVERSAL MICROELECTRONICS CO LTD | DIP, DIP12/24,.6 | unknown | 8542.39.00.01 |