Filter Your Search
1 - 2 of 2 results
|
UPC1093TA-E2-AT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.33 ppm/°C | OTHER | R-PDSO-G5 | Not Qualified | 85 °C | -20 °C | 235 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | RENESAS ELECTRONICS CORP | MM | TSOP, TSOP5/6,.11,37 | 5 | PLSP0005ZD-A5 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||
|
UPC1093TA-E2-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.33 ppm/°C | OTHER | R-PDSO-G5 | e6 | Not Qualified | 85 °C | -20 °C | 235 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | RENESAS ELECTRONICS CORP | MM | TSOP, TSOP5/6,.11,37 | 5 | PLSP0005ZB | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics |