Filter Your Search
1 - 3 of 3 results
|
UPD17072GB-XXX-1A7
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4 | 230 MHz | 3072 | 88 | UPD17K | 75 kHz | 21 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 10 mA | 3.6 V | 3 V | OTHER | S-PQFP-G56 | Not Qualified | e0 | 70 °C | -20 °C | 56 | PLASTIC/EPOXY | QFP | QFP56,.53SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | QFP, QFP56,.53SQ | 56 | unknown | 8542.31.00.01 | ||
|
UPD17072GB-XXX-1A7
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 4 | 75 kHz | 21 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 3.6 V | 1.8 V | COMMERCIAL | S-PQFP-G56 | Not Qualified | e0 | 70 °C | -20 °C | 56 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | 10 X 10 MM, 0.65 MM PITCH, PLASTIC, QFP-56 | compliant | ||||||||||||
|
UPD17072GB-XXX-1A7
NEC Electronics Group
|
Check for Price | No | Obsolete | 4 | 230 MHz | 75 kHz | 21 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 3.6 V | 1.8 V | COMMERCIAL | S-PQFP-G56 | Not Qualified | e0 | 70 °C | -20 °C | 56 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP | 10 X 10 MM, 0.65 MM PITCH, PLASTIC, QFP-56 | 56 | compliant | 8542.31.00.01 |