Filter Your Search
1 - 6 of 6 results
|
UPD30111S1-70-3C
NEC Electronics Group
|
Check for Price | Obsolete | 64 | 70 MHz | 32 | 26 | 70 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | MOS | NO | FIXED POINT | YES | YES | 2.7 V | 2.3 V | COMMERCIAL | S-PBGA-B224 | Not Qualified | 70 °C | -10 °C | 224 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.46 mm | 16 mm | 16 mm | NEC ELECTRONICS CORP | BGA | LFBGA, | 224 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
UPD30111S1-100-3C
NEC Electronics America Inc
|
Check for Price | Obsolete | 64 | 100 MHz | 32 | 100 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | YES | YES | X-PBGA-B224 | Not Qualified | 224 | PLASTIC/EPOXY | BGA | UNSPECIFIED | GRID ARRAY | BALL | BOTTOM | NEC ELECTRONICS AMERICA INC | FPBGA-224 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
UPD30111S1-100-3C
NEC Electronics Group
|
Check for Price | No | Obsolete | 64 | 100 MHz | 32 | 26 | 100 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | MOS | NO | FIXED POINT | NO | YES | 2.7 V | 2.3 V | COMMERCIAL | S-PBGA-B224 | Not Qualified | e0 | 70 °C | -10 °C | 224 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.46 mm | 16 mm | 16 mm | NEC ELECTRONICS CORP | BGA | LFBGA, | 224 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
UPD30111S1-80-3C
NEC Electronics Group
|
Check for Price | No | Obsolete | 64 | 80 MHz | 32 | 26 | 80 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | MOS | NO | FIXED POINT | NO | YES | 2.7 V | 2.3 V | COMMERCIAL | S-PBGA-B224 | Not Qualified | e0 | 70 °C | -10 °C | 224 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.46 mm | 16 mm | 16 mm | NEC ELECTRONICS CORP | BGA | LFBGA, | 224 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
UPD30111S1-66-3C
NEC Electronics Group
|
Check for Price | Obsolete | 64 | 66 MHz | 32 | 26 | 66.67 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | MOS | NO | FIXED POINT | NO | YES | 2.7 V | 2.3 V | COMMERCIAL | S-PBGA-B224 | Not Qualified | 70 °C | -10 °C | 224 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.46 mm | 16 mm | 16 mm | NEC ELECTRONICS CORP | BGA | LFBGA, | 224 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
UPD30111S1-80-3C
NEC Electronics America Inc
|
Check for Price | Obsolete | 64 | 80 MHz | 32 | 80 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | YES | YES | X-PBGA-B224 | Not Qualified | 224 | PLASTIC/EPOXY | BGA | UNSPECIFIED | GRID ARRAY | BALL | BOTTOM | NEC ELECTRONICS AMERICA INC | FPBGA-224 | unknown | 3A991.A.2 | 8542.31.00.01 |