Filter Your Search
1 - 3 of 3 results
|
UPD30200GD-80-LBB-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 64 | 80 MHz | 32 | 32 | 66.7 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | MOS | YES | FLOATING POINT | YES | YES | 3.6 V | 3 V | OTHER | S-PQFP-G120 | Not Qualified | e6 | 85 °C | 120 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 800 µm | QUAD | 3.5 mm | 28 mm | 28 mm | NEC ELECTRONICS CORP | QFP | 28 X 28 MM, PLASTIC, QFP-120 | 120 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
UPD30200GD-80-LBB
NEC Electronics Group
|
Check for Price | Obsolete | 64 | 80 MHz | 32 | 32 | 80 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | MOS | YES | FLOATING POINT | YES | YES | 3.6 V | 3 V | OTHER | S-PQFP-G120 | Not Qualified | e0 | 85 °C | 120 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.5 mm | 28 mm | 28 mm | NEC ELECTRONICS CORP | QFP | QFP, | 120 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
UPD30200GD-80-LBB-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 64 | 80 MHz | 32 | 32 | 66.7 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | MOS | YES | FLOATING POINT | YES | YES | 600 mA | 3.6 V | 3 V | OTHER | S-PQFP-G120 | Not Qualified | e6 | 4 | 85 °C | 260 | 10 | 120 | PLASTIC/EPOXY | QFP | QFP120,1.2SQ,32 | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 800 µm | QUAD | 3.5 mm | 28 mm | 28 mm | RENESAS ELECTRONICS CORP | QFP | 28 X 28 MM, PLASTIC, QFP-120 | 120 | unknown | 3A001.A.3 | 8542.31.00.01 |