Filter Your Search
1 - 1 of 1 results
|
UPD78F1835AGBA2-GAH-G
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 16 | 24 MHz | 262144 | 16384 | UPD78K0R | 24 MHz | 55 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 20.5 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e4 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 64 | compliant | 8542.31.00.01 |