Filter Your Search
1 - 2 of 2 results
|
UPF1H471MHH6
Nichicon Corporation
|
Check for Price | Obsolete | 470 µF | 50 V | 960 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | PF | 705 µA | PF | 0.1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 12.5 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||||
|
UPF1H471MHH
Nichicon Corporation
|
Check for Price | Obsolete | 470 µF | 50 V | 815 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 705 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN OVER COPPER | 5 mm | WIRE | 12.5 mm | 25 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 |