Filter Your Search
1 - 9 of 9 results
|
UPW1J471MHD3
Nichicon Corporation
|
$0.4195 | Yes | Yes | Active | 470 µF | 63 V | 1.3237 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NON SOLVENT-PROOF | 888.3 µA | 0.09 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UPW1J471MHD3TN
Nichicon Corporation
|
$0.5254 | Yes | Yes | Active | 470 µF | 63 V | 1.3275 A | 20 % | 59 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 888.3 µA | 0.09 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UPW1J471MHD3CV
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 63 V | 1.3275 A | 20 % | 59 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 888.3 µA | 0.09 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 16 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
UPW1J471MHD3CC
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 63 V | 1.3275 A | 20 % | 59 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 888.3 µA | 0.09 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 16 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
UPW1J471MHD3CP
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 63 V | 1.3275 A | 20 % | 59 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 888.3 µA | 0.09 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 16 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
UPW1J471MHD3CA
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 63 V | 1.3275 A | 20 % | 59 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 888.3 µA | 0.09 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 16 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
UPW1J471MHD3CT
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 63 V | 1.3275 A | 20 % | 59 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 888.3 µA | 0.09 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 16 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
UPW1J471MHD3AA
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 63 V | 1.3275 A | 20 % | 59 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 888.3 µA | 0.09 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | SNAP-IN | 16 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
UPW1J471MHD3CM
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 63 V | 1.3275 A | 20 % | 59 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 888.3 µA | 0.09 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 16 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |