Filter Your Search
1 - 1 of 1 results
|
URF2412QB-100WFR3
MORNSUN
|
Check for Price | Yes | Active | 24 V | 12 V | 36 V | 9 V | 10.8 V | 13.2 V | 8.3 A | 1 | NO | YES | 250 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.5 % | 0.75 % | 1 | THERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE | 0.0707 Vrms | HYBRID | INDUSTRIAL | 99.6 W | R-XDFM-P8 | EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | DFM, | unknown | EAR99 |