Filter Your Search
1 - 2 of 2 results
|
USB2244-AEZG-06
Microchip Technology Inc
|
$2.2542 | Yes | Yes | Active | I2C; SPI; UART; USB | 35 MBps | 24 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 165 mA | COMMERCIAL | S-XQCC-N36 | Not Qualified | e3 | 70 °C | TS 16949 | 36 | UNSPECIFIED | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | QFN-36 | 36 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||
|
USB2244-AEZG-06-TR
Microchip Technology Inc
|
Check for Price | Active | I2C; SPI; UART; USB | 35 MBps | 24 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 165 mA | COMMERCIAL | S-XQCC-N36 | e3 | 3 | 70 °C | TS 16949 | 36 | UNSPECIFIED | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 900 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-36 | compliant | EAR99 | 8542.31.00.01 | Microchip |