Filter Your Search
1 - 1 of 1 results
|
USP-150-15
Mean Well
|
$44.4260 | Yes | Obsolete | 115 V | 15 V | 230 V | 90 V | 13.5 V | 16.5 V | 10 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 91.5 % | 1 | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | 0.05325 Vrms | HYBRID | OTHER | 150 W | R-XXFM-X7 | CE, EAC, EN, IEC, UL | 65 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | XFM, | compliant | EAR99 | Mean Well |