Filter Your Search
1 - 10 of 12 results
|
UVP1H330MPD1TD
Nichicon Corporation
|
$0.1903 | Yes | Yes | Active | 33 µF | 50 V | 105 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 49.5 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 3.5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UVP1H330MPD
Nichicon Corporation
|
$0.2023 | Yes | Yes | Active | 33 µF | 50 V | 105 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 49.5 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UVP1H330MPD1AA
Nichicon Corporation
|
Check for Price | Yes | Active | 33 µF | 50 V | 105 mA | 20 % | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UVP1H330MPD1FA
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 33 µF | 50 V | 105 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 49.5 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UVP1H330MPD1CA
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 33 µF | 50 V | 105 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 49.5 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 3.5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UVP1H330MPD1CT
Nichicon Corporation
|
Check for Price | Yes | Active | 33 µF | 50 V | 105 mA | 20 % | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UVP1H330MPD1TA
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 33 µF | 50 V | 105 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 49.5 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UVP1H330MPD1CV
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 33 µF | 50 V | 105 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 49.5 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 3.5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UVP1H330MPD1CP
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 33 µF | 50 V | 105 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 49.5 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 3.5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UVP1H330MPD1FV
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 33 µF | 50 V | 105 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 49.5 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |