Filter Your Search
1 - 1 of 1 results
|
UXB02070G1172TCU00
Vishay Intertechnologies
|
Check for Price | Yes | Active | 11.7 kΩ | 0.01 % | 250 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | LASER TRIMMABLE, ULTRA PRECISION, RATED AC VOLTAGE(V): 250 | 70 °C | NO | 250 V | e3 | 125 °C | -20 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 600 µm | 28 mm | 2.5 mm | 6.3 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant |