Filter Your Search
1 - 1 of 1 results
|
V23057-A0002-A401
TE Connectivity
|
Check for Price | Yes | Obsolete | 500 mW | 330 Ω | 8 A | 250 V | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 36 mA | 8 V | 1.2 V | 12 V | 8A@250VAC | 10 ms | 6 ms | UL; VDE | -40 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT | RT3 | NO | SOLDER | 25 mm | 10.8 mm | 28 mm | 28mm x 25mm x 10.8mm | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity |