Filter Your Search
1 - 1 of 1 results
|
V23100V4315C011
TE Connectivity
|
$16.9930 | Yes | Obsolete | 50 mW | 2 kΩ | 1.2 A | 24 V | 1.2 A | SPDT | MOMENTARY | DRY REED RELAY | DC | 8 mA | 28 V | 28 V | 10000 GΩ | UL | -40 °C | 85 °C | AC/DC | NICKEL TITANIUM | PANEL MOUNT | BOX; TUBE | 1 FORM C | NO | SOLDER/QUICK CONNECT | 7 mm | 7.5 mm | 19.3 mm | 19.3mm x 7.6mm x 7.5mm | TE CONNECTIVITY LTD | compliant |