Parametric results for: V62/12601-01XE under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: v621260101xe
Select parts from the table below to compare.
Compare
Compare
V62/12601-01XE
Texas Instruments
Check for Price Yes Yes Active 5.5 V 2.25 V 700 mV 4 V 25 A 1 YES 1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 MILITARY R-PDSO-G16 e4 2 125 °C -55 °C 260 30 16 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING DUAL 1.2 mm TEXAS INSTRUMENTS INC HTSSOP, compliant
V62/12601-01XE-T
Texas Instruments
Check for Price Yes Yes Active 5 V 5.5 V 2.25 V 700 mV 4 V 25 A 1 YES BUCK 1 MHz OUTPUT VOLTAGE IS BELOW 0.7V SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 MILITARY R-PDSO-G16 e4 2 125 °C -55 °C 260 30 16 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC HTSSOP, compliant