Filter Your Search
1 - 3 of 3 results
|
VBED15-D12-S5-A
CUI Inc
|
Check for Price | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.5 V | 5.5 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 15 W | R-XDMA-P6 | Not Qualified | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 11.216 mm | CUI INC | , MODULE,6LEAD,0.8 | compliant | EAR99 | |||
|
VBED15-D12-S5-1
CUI Inc
|
Check for Price | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 3 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 15 W | R-XDMA-P6 | Not Qualified | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 11.216 mm | CUI INC | , MODULE,6LEAD,0.8 | compliant | ||||
|
VBED15-D12-S5
CUI Inc
|
Check for Price | Yes | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 3 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 15 W | R-XDMA-P6 | Not Qualified | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 11.216 mm | CUI INC | , MODULE,6LEAD,0.8 | compliant |