Filter Your Search
1 - 10 of 695,197 results
|
VLMY31J1K2-GS08
Vishay Intertechnologies
|
$0.0301 | Yes | Active | YELLOW | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 7.85 mcd | 590 nm | 120 deg | CLEAR NONDIFFUSED | SUPPORTS INFRARED | Yellow | SINGLE | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | GREEN, PLASTIC, SMD, LCC-2 | compliant | Vishay | |||||||
|
L-173YD
Kingbright
|
$0.0322 | Yes | Yes | Active | YELLOW | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 5.0 mcd | 590 nm | 100 deg | DIFFUSED | IC COMPATIBLE, HIGH RELIABILITY | Yellow | SINGLE | 100 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 2.54 mm | 8.6 mm | 5 mm | KINGBRIGHT CORP | unknown | Kingbright | 8541.40.20.00 | |||||||
|
VLMY3100-GS08
Vishay Intertechnologies
|
$0.0358 | Yes | Active | YELLOW | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 10.0 mcd | 585 nm | 120 deg | CLEAR NONDIFFUSED | SUPPORTS INFRARED | Yellow | SINGLE | 120 cd | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | LCC-2 | compliant | Vishay | 8541.40.20.00 | EAR99 | ||||
|
TLHE5100
Vishay Intertechnologies
|
$0.0361 | Yes | Obsolete | YELLOW | 30 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 590 nm | 18 deg | UNTINTED NONDIFFUSED | Yellow | SINGLE | SINGLE COLOR LED | 6 V | T-1 3/4 | e2 | 100 °C | -40 °C | 2 | BAG | ROUND | Tin/Silver (Sn/Ag) | 2.54 mm | 8.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||
|
OSY50603C1E
OptoSupply Limited
|
$0.0390 | Yes | Contact Manufacturer | YELLOW | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 32.5 mcd | 120 deg | SINGLE | 0.015 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 600 µm | 1.2 mm | OPTOSUPPLY LTD | unknown | ||||||||||||||
|
MC20437
SPC Multicomp
|
$0.0420 | Active | YELLOW | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 70.0 mcd | 590 nm | 60 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | T-3 | 80 °C | -25 °C | 2 | BULK | ROUND | 2.54 mm | 11 mm | 8 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.40.20.00 | ||||||||||||
|
LTST-S270KSKT
Lite-On Semiconductor Corporation
|
$0.0445 | Yes | Yes | Active | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 80.0 mcd | 588 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Yellow | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 2 mm | 1.15 mm | 1.2 mm | LITE-ON TECHNOLOGY CORP | compliant | Lite-On | 8541.40.20.00 | EAR99 | ||||||
|
LTL-403Y
Lite-On Semiconductor Corporation
|
$0.0456 | Yes | Active | YELLOW | 20 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 2.5 mcd | 585 nm | 104 deg | DIFFUSED | IC COMPATIBLE | Yellow | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | BULK | RECTANGULAR | 2.54 mm | 7 mm | 4 mm | LITE-ON TECHNOLOGY CORP | compliant | Lite-On | 8541.40.20.00 | ||||||||||
|
LTST-C190KSKT
Lite-On Semiconductor Corporation
|
$0.0501 | Yes | Yes | Active | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 104.0 mcd | 588 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Yellow | SINGLE | 0.028 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD | 1.5 mm | 800 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | GREEN, PLASTIC PACKAGE-2 | compliant | Lite-On | 8541.40.20.00 | EAR99 | |||
|
L-383YDT
Kingbright
|
$0.0502 | Yes | Yes | Transferred | YELLOW | 30 mA | 1 | NO | RADIAL MOUNT | 4.0 mcd | 590 nm | 110 deg | DIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 2.54 mm | 9.6 mm | 5 mm | KINGBRIGHT CORP | 2.50 X 5 MM, ROHS COMPLIANT PACKAGE-2 | unknown | Kingbright | 8541.40.20.00 |