Filter Your Search
1 - 1 of 1 results
|
VC-830-0001-156M250000TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 156.25 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 400 ps | NO | 400 ps | 66 mA | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | LCC6,.1X.12,60/47 | YES | 3.2mm x 2.5mm x 1.2mm | MICROCHIP TECHNOLOGY INC | VDFN, 6 PIN | compliant | Clock |