Filter Your Search
1 - 3 of 3 results
|
VCC1-B3B-33M3330000
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 33.333 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.6mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | Microchip | ||||
|
VCC1-B3B-33M3330000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 33.333 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | compliant | Clock | ROHS COMPLIANT, HERMETIC SEALED, SMALL PACKAGE-4 | |||||
|
VCC1-B3B-33M3330000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 33.333 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | Vectron | ROHS COMPLIANT, HERMETIC SEALED, SMALL PACKAGE-4 |