Filter Your Search
1 - 2 of 2 results
|
VCC1-B3F-35M328
Vectron International
|
Check for Price | Yes | Transferred | 1.544 MHz | 35.328 MHz | 190 MHz | 3.3 V | 30 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | VECTRON INTERNATIONAL | DILCC4,.2,200 | compliant | ||
|
VCC1-B3F-35M328
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.544 MHz | 35.328 MHz | 190 MHz | 3.3 V | 30 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | MICROSEMI CORP | compliant |