Filter Your Search
1 - 3 of 3 results
|
VCC1-F3D-77M7600000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 77.76 MHz | 50 % | 50 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; ALTERNATE PACKAGE ALSO AVAILABLE | 3 ns | NO | 3 ns | 30 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4 | compliant | Clock | |||
|
VCC1-F3D-77M7600000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 77.76 MHz | 50 % | 50 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; ALTERNATE PACKAGE ALSO AVAILABLE | 3 ns | NO | 3 ns | 30 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4 | compliant | Clock | ||
|
VCC1-F3D-77M7600000
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 77.76 MHz | 50 % | 50 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; ALTERNATE PACKAGE ALSO AVAILABLE | 3 ns | NO | 3 ns | 30 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL GOLD | 7.0mm x 5.0mm x 1.6mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |