Filter Your Search
1 - 3 of 3 results
|
VCC1-H3P-46M3200000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 46.32 MHz | 100 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4 ns | NO | 4 ns | 1.89 V | 1.71 V | 45/55 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, SMALL PACKAGE-4 | compliant | Clock | ||||
|
VCC1-H3P-46M3200000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 46.32 MHz | 100 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4 ns | NO | 4 ns | 1.89 V | 1.71 V | 45/55 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED, SMALL PACKAGE-4 | compliant | Clock | |||
|
VCC1-H3P-46M3200000
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 46.32 MHz | 100 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4 ns | NO | 4 ns | 1.89 V | 1.71 V | 45/55 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.6mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |