Filter Your Search
1 - 3 of 3 results
|
VCC6-VCD-25M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 100 % | 100 OHM | 2.5 V | ENABLE/DISABLE FUNCTION; 7.49X5.08X2.16 ... more | 600 ps | NO | 350 MHz | 10 MHz | 600 ps | 60 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | |||
|
VCC6-VCD-25M0000000
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 25 MHz | 50 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 60 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||||
|
VCC6-VCD-25M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 25 MHz | 100 % | 100 OHM | 2.5 V | ENABLE/DISABLE FUNCTION; 7.49X5.08X2.16 ... more | 600 ps | NO | 350 MHz | 10 MHz | 600 ps | 60 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | compliant | Clock |