Filter Your Search
1 - 1 of 1 results
|
VCCS300S-56
Vox Power Ltd
|
Check for Price | Yes | Contact Manufacturer | 100 V | 56 V | 264 V | 85 V | 55.44 V | 56.56 V | 5.35 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 95 % | 0.1 % | 0.0892 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | HYBRID | 300 W | 802 ms | R-XXMA-X | IEC, UL, CAN. CSA, CE | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.78 mm | 101.3 mm | VOX POWER LTD | PACKAGE | unknown |