Filter Your Search
1 - 1 of 1 results
|
VE-25D-IY-S
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 150 V | 85 V | 200 V | 100 V | 42.5 V | 93.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P9 | e3 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 |