Filter Your Search
1 - 6 of 6 results
|
VJ0603Y102KXBAC31X
Vishay Intertechnologies
|
$0.0626 | Yes | Not Recommended | 1 nF | 100 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 970 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | Vishay | ||||||
|
VJ0603Y102KXBAC31
Vishay Vitramon
|
$0.0975 | Yes | Yes | Transferred | 1 nF | 100 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY VITRAMON | , 0603 | compliant | EAR99 | 8532.24.00.20 | Vishay | 0603 | |||||||
|
VJ0603Y102KXBAC
Vishay Dale
|
Check for Price | No | No | Active | unknown | Vishay | |||||||||||||||||||||||||||||||||
|
VJ0603Y102KXBAC31X
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | unknown | Vishay | 0603 | ||||||||||||||||||||||||||||||||
|
VJ0603Y102KXBAC
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 1 nF | 100 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 150 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 970 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | Vishay | 0603 | |||||
|
VJ0603Y102KXBAC31
Vishay Intertechnologies
|
Check for Price | No | Not Recommended | 1 nF | 100 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 970 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | Vishay |