Parametric results for: VJ1206G475KXYTW1BC under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: vj1206g475kxytw1bc
Select parts from the table below to compare.
Compare
Compare
VJ1206G475KXYTW1BC
Vishay Vitramon
Check for Price Yes Yes Active 1206 unknown Vishay
VJ1206G475KXYTW1BC
Vishay Intertechnologies
Check for Price Yes Yes Active 4.7 µF 6.3 V 10 % 1206 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.9 mm 3.2 mm 1.6 mm compliant Vishay VISHAY INTERTECHNOLOGY INC , 1206 EAR99 8532.24.00.20
VJ1206G475KXYTW1BC
Vishay BCcomponents
Check for Price Yes Transferred 4.7 µF 6.3 V 10 % 1206 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR VJ 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND compliant Vishay VISHAY BC COMPONENTS , 1206 EAR99 8532.24.00.20