Parametric results for: VJ1210A222JXAAT under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: vj1210a222jxaat
Select parts from the table below to compare.
Compare
Compare
VJ1210A222JXAAT31X
Vishay Intertechnologies
Check for Price Yes Not Recommended 2.2 nF 50 V 5 % 1210 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 150 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.94 mm 3.2 mm 2.5 mm VISHAY INTERTECHNOLOGY INC , 1210 compliant EAR99 8532.24.00.20
VJ1210A222JXAAT
Vishay Vitramon
Check for Price Yes Yes Active 2.2 nF 50 V 5 % 1210 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.7 mm 3.2 mm 2.5 mm VISHAY INTERTECHNOLOGY INC , 1210 compliant EAR99 8532.24.00.20 1210