Filter Your Search
1 - 1 of 1 results
|
VJ1825A273FXAAT
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 27 nF | 50 V | 1 % | 1825 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 4.5 mm | 6.4 mm | VISHAY INTERTECHNOLOGY INC | 1825 | , 1825 | compliant | EAR99 | 8532.24.00.20 |