Filter Your Search
1 - 2 of 2 results
|
VJ3640Y685JLXAT2M
Vishay Intertechnologies
|
Check for Price | No | Active | 6.8 µF | 25 V | 5 % | 3640 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 2.18 mm | 9.14 mm | 10.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8532.24.00.20 | |||
|
VJ3640Y685JLXAT2M
Vishay Vitramon
|
Check for Price | No | No | Active | 6.8 µF | 25 V | 5 % | 3640 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 2.18 mm | 9.14 mm | 10.2 mm | VISHAY INTERTECHNOLOGY INC | , 3640 | unknown | EAR99 | 8532.24.00.20 |