Parametric results for: VR25000001005JR500 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vr25000001005jr500
Select parts from the table below to compare.
Compare
Compare
VR25000001005JR500
Vishay Intertechnologies
$50.1473 Yes Active 10 MΩ 5 % 250 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 1600 70 °C NO 1.6 kV e3 AEC-Q200 155 °C -55 °C Tubular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 580 µm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant Vishay
VR25000001005JR500
Vishay BCcomponents
Check for Price Yes Yes Active 10 MΩ 5 % 250 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 1600 70 °C NO 1.6 kV e3 AEC-Q200 155 °C -55 °C Tubular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 580 µm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90