Filter Your Search
1 - 5 of 5 results
|
VS-702-ECE-KXCA-480M000000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 480 MHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 500 ps | 50 ppm | 5 % | LVPECL | 500 ps | 90 mA | 3.63 V | 2.97 V | 45/55 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Tin/Lead (Sn/Pb) | 7.49mm x 5.08mm x 2.13mm | MICROSEMI CORP | DILCC6,.2 | compliant | |||
|
VS-702-ECE-KXCA-480M000000
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 480 MHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 500 ps | 50 ppm | 5 % | LVPECL | 500 ps | 90 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.13mm | MICROCHIP TECHNOLOGY INC | compliant | ||||
|
VS-702-ECE-KXCA-480M000000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 480 MHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 500 ps | 50 ppm | 5 % | LVPECL | 500 ps | 90 mA | 3.63 V | 2.97 V | 45/55 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Tin/Lead (Sn/Pb) | 7.49mm x 5.08mm x 2.13mm | VECTRON INTERNATIONAL | DILCC6,.2 | compliant | |||
|
VS-702-ECE-KXCA-480M000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 480 MHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 500 ps | 50 ppm | 5 % | LVPECL | 500 ps | 90 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.13mm | MICROSEMI CORP | LCC-6 | compliant | |||
|
VS-702-ECE-KXCA-480M000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 480 MHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 500 ps | 50 ppm | 5 % | LVPECL | 500 ps | 90 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.13mm | VECTRON INTERNATIONAL | LCC-6 | compliant |